AQ2555NUTG

DigiKey Part Number
F10404TR-ND - Tape & Reel (TR)
F10404CT-ND - Cut Tape (CT)
F10404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ2555NUTG
Description
TVS DIODE 2.5VWM 19VC 10UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
AQ2555NUTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
45A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.05000¥13.05
10¥10.68100¥106.81
100¥8.30910¥830.91
500¥7.04302¥3,521.51
1,000¥5.73726¥5,737.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.40093¥16,202.79
6,000¥5.14373¥30,862.38
9,000¥4.90633¥44,156.97
Manufacturers Standard Package