LTC6930MPMS8-5.00#PBF | |
---|---|
DigiKey Part Number | LTC6930MPMS8-5.00#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930MPMS8-5.00#PBF |
Description | IC OSC SILICON 5MHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 5MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930MPMS8-5.00#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 579 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.73000 | ¥70.73 |
10 | ¥66.32600 | ¥663.26 |
50 | ¥64.11780 | ¥3,205.89 |
100 | ¥61.90670 | ¥6,190.67 |
500 | ¥59.69572 | ¥29,847.86 |
1,000 | ¥55.27389 | ¥55,273.89 |