LTC2877IDD#PBF | |
---|---|
DigiKey Part Number | LTC2877IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2877IDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2877IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 240 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.24700 | ¥472.47 |
25 | ¥45.04880 | ¥1,126.22 |
121 | ¥39.11595 | ¥4,733.03 |
363 | ¥38.68876 | ¥14,044.02 |