STTH802SFY | |
---|---|
DigiKey Part Number | 497-18310-2-ND - Tape & Reel (TR) 497-18310-1-ND - Cut Tape (CT) 497-18310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802SFY |
Description | DIODE GEN PURP 200V 8A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STTH802SFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.06500 | ¥50.65 |
100 | ¥3.50560 | ¥350.56 |
500 | ¥2.92910 | ¥1,464.55 |
1,000 | ¥2.49291 | ¥2,492.91 |
2,000 | ¥2.22022 | ¥4,440.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.92828 | ¥11,569.68 |