STTH802SF | |
---|---|
DigiKey Part Number | 497-18309-2-ND - Tape & Reel (TR) 497-18309-1-ND - Cut Tape (CT) 497-18309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH802SF |
Description | DIODE GEN PURP 200V 8A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STTH802SF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52400 | ¥45.24 |
100 | ¥3.13290 | ¥313.29 |
500 | ¥2.61728 | ¥1,308.64 |
1,000 | ¥2.22757 | ¥2,227.57 |
2,000 | ¥1.98390 | ¥3,967.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.87949 | ¥11,276.94 |
12,000 | ¥1.74026 | ¥20,883.12 |
30,000 | ¥1.72303 | ¥51,690.90 |