ESD752DBZR | |
---|---|
DigiKey Part Number | 296-ESD752DBZRTR-ND - Tape & Reel (TR) 296-ESD752DBZRCT-ND - Cut Tape (CT) 296-ESD752DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD752DBZR |
Description | DUAL 3.2-PF, 24-V, 30-KV ESD PRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | CAN, USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.92920 | ¥23.23 |
50 | ¥0.92440 | ¥46.22 |
100 | ¥0.82100 | ¥82.10 |
250 | ¥0.81048 | ¥202.62 |
500 | ¥0.79832 | ¥399.16 |
1,000 | ¥0.77689 | ¥776.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73699 | ¥2,210.97 |
6,000 | ¥0.69842 | ¥4,190.52 |
15,000 | ¥0.68617 | ¥10,292.55 |
30,000 | ¥0.66983 | ¥20,094.90 |