SMBJ33A-TR

DigiKey Part Number
497-6515-2-ND - Tape & Reel (TR)
497-6515-1-ND - Cut Tape (CT)
497-6515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A-TR
Description
TVS DIODE 33VWM 53.3VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ33A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.74200¥27.42
100¥1.64360¥164.36
500¥1.52160¥760.80
1,000¥1.03468¥1,034.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.95250¥2,381.25
5,000¥0.91293¥4,564.65
12,500¥0.82164¥10,270.50
25,000¥0.80947¥20,236.75
62,500¥0.76078¥47,548.75
Manufacturers Standard Package