AUIRF7648M2TR | |
---|---|
DigiKey Part Number | 448-AUIRF7648M2TR-ND - Tape & Reel (TR) 448-AUIRF7648M2TRCT-ND - Cut Tape (CT) 448-AUIRF7648M2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF7648M2TR |
Description | MOSFET N-CH 60V 14A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta), 68A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount DirectFET™ Isometric M4 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF7648M2TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 41A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric M4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥24.07100 | ¥240.71 |
100 | ¥19.47450 | ¥1,947.45 |
500 | ¥17.31086 | ¥8,655.43 |
1,000 | ¥14.82239 | ¥14,822.39 |
2,000 | ¥13.95688 | ¥27,913.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,800 | ¥13.39019 | ¥64,272.91 |