14A (Ta), 68A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,400 In Stock 15,000 Factory | 1 : ¥28.16000 Cut Tape (CT) 3,000 : ¥13.69267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 14A (Ta), 68A (Tc) | 8V, 10V | 6.5mOhm @ 14A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±20V | 2775 pF @ 40 V | - | 2.8W (Ta), 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | Power33 | 8-PowerWDFN | |||
9,399 In Stock | 1 : ¥28.65000 Cut Tape (CT) 4,800 : ¥13.39019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 68A (Tc) | 10V | 7mOhm @ 41A, 10V | 4.9V @ 150µA | 53 nC @ 10 V | ±20V | 2170 pF @ 25 V | - | 2.5W (Ta), 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric M4 | DirectFET™ Isometric M4 |