FDMC86340ET80 | |
---|---|
DigiKey Part Number | FDMC86340ET80TR-ND - Tape & Reel (TR) FDMC86340ET80CT-ND - Cut Tape (CT) FDMC86340ET80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86340ET80 |
Description | MOSFET N-CH 80V 14A/68A POWER33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 14A (Ta), 68A (Tc) 2.8W (Ta), 65W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2775 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥23.62000 | ¥236.20 |
100 | ¥19.10590 | ¥1,910.59 |
500 | ¥16.98314 | ¥8,491.57 |
1,000 | ¥14.54178 | ¥14,541.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.69267 | ¥41,078.01 |
6,000 | ¥13.13671 | ¥78,820.26 |