TPD2E007DCKR | |
---|---|
DigiKey Part Number | 296-25281-2-ND - Tape & Reel (TR) 296-25281-1-ND - Cut Tape (CT) 296-25281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E007DCKR |
Description | TVS DIODE 13VWM SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E007DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 14V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.22900 | ¥52.29 |
100 | ¥3.61960 | ¥361.96 |
500 | ¥3.02406 | ¥1,512.03 |
1,000 | ¥2.57368 | ¥2,573.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29220 | ¥6,876.60 |
6,000 | ¥2.17157 | ¥13,029.42 |
9,000 | ¥2.01071 | ¥18,096.39 |
30,000 | ¥1.99081 | ¥59,724.30 |