AQ12CANA-02HTG

DigiKey Part Number
18-AQ12CANA-02HTGTR-ND - Tape & Reel (TR)
18-AQ12CANA-02HTGCT-ND - Cut Tape (CT)
18-AQ12CANA-02HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ12CANA-02HTG
Description
12V 12A 30KV SOT23-3L DIODE ARRA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26.5V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
26.5V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
28pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥2.15900¥21.59
100¥1.50080¥150.08
500¥1.17138¥585.69
1,000¥1.01596¥1,015.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01596¥3,047.88
Manufacturers Standard Package