BAV99_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAV99_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV99_R1_00001CT-ND - Cut Tape (CT) 3757-BAV99_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99_R1_00001 |
Description | SOT-23, SWITCHING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.76400 | ¥7.64 |
100 | ¥0.41050 | ¥41.05 |
500 | ¥0.32232 | ¥161.16 |
1,000 | ¥0.22388 | ¥223.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18546 | ¥556.38 |
6,000 | ¥0.17538 | ¥1,052.28 |
9,000 | ¥0.14925 | ¥1,343.25 |
30,000 | ¥0.13806 | ¥4,141.80 |
75,000 | ¥0.11940 | ¥8,955.00 |
150,000 | ¥0.09925 | ¥14,887.50 |