BLM18AG102BH1D | |
---|---|
DigiKey Part Number | 490-14033-2-ND - Tape & Reel (TR) 490-14033-1-ND - Cut Tape (CT) 490-14033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG102BH1D |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 450mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG102BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.61200 | ¥15.30 |
50 | ¥0.50840 | ¥25.42 |
100 | ¥0.43780 | ¥43.78 |
250 | ¥0.35024 | ¥87.56 |
500 | ¥0.31522 | ¥157.61 |
1,000 | ¥0.26269 | ¥262.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25393 | ¥1,015.72 |
8,000 | ¥0.23642 | ¥1,891.36 |
12,000 | ¥0.22503 | ¥2,700.36 |
28,000 | ¥0.21891 | ¥6,129.48 |