AS333W5-7 | |
---|---|
DigiKey Part Number | 31-AS333W5-7TR-ND - Tape & Reel (TR) 31-AS333W5-7CT-ND - Cut Tape (CT) 31-AS333W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS333W5-7 |
Description | OPAMP GENERAL PURPOSE SOT25 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.25300 | ¥42.53 |
25 | ¥3.97040 | ¥99.26 |
100 | ¥3.17640 | ¥317.64 |
250 | ¥2.94928 | ¥737.32 |
500 | ¥2.49546 | ¥1,247.73 |
1,000 | ¥1.92840 | ¥1,928.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40388 | ¥4,211.64 |