ESD101B102ELE6327XTMA1 | |
---|---|
DigiKey Part Number | ESD101B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD101B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD101B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD101B102ELE6327XTMA1 |
Description | TVS DIODE 5.5VWM 30VC TSLP-2-20 |
Customer Reference | |
Detailed Description | 30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7.3V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39730 | ¥139.73 |
500 | ¥1.23820 | ¥619.10 |
1,000 | ¥0.96350 | ¥963.50 |
2,000 | ¥0.86236 | ¥1,724.72 |
5,000 | ¥0.84308 | ¥4,215.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.74673 | ¥11,200.95 |
30,000 | ¥0.73709 | ¥22,112.70 |
75,000 | ¥0.62629 | ¥46,971.75 |
105,000 | ¥0.60220 | ¥63,231.00 |