AT86RF233-ZUR | |
---|---|
DigiKey Part Number | AT86RF233-ZURTR-ND - Tape & Reel (TR) AT86RF233-ZURCT-ND - Cut Tape (CT) AT86RF233-ZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT86RF233-ZUR |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF233-ZUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM > 1GHz | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -101dBm | |
Memory Size | 128B SRAM | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 11.3mA ~ 11.8mA | |
Current - Transmitting | 7.2mA ~ 13.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
25 | ¥32.72960 | ¥818.24 |
100 | ¥32.62340 | ¥3,262.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥32.62342 | ¥163,117.10 |