SLVU2.8-4A1 | |
---|---|
DigiKey Part Number | 497-10115-2-ND - Tape & Reel (TR) 497-10115-1-ND - Cut Tape (CT) 497-10115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-4A1 |
Description | TVS DIODE 2.8VWM 15VC 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SLVU2.8-4A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.8V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.03400 | ¥60.34 |
100 | ¥4.69110 | ¥469.11 |
500 | ¥3.97618 | ¥1,988.09 |
1,000 | ¥3.23910 | ¥3,239.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04919 | ¥7,622.97 |
5,000 | ¥2.90399 | ¥14,519.95 |
12,500 | ¥2.76996 | ¥34,624.50 |
25,000 | ¥2.76465 | ¥69,116.25 |