ADS8665IPWR

DigiKey Part Number
296-48483-2-ND - Tape & Reel (TR)
296-48483-1-ND - Cut Tape (CT)
296-48483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8665IPWR
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8665IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
Internal Oscillator, PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.07000¥33.07
10¥29.66900¥296.69
25¥28.05080¥701.27
100¥24.31090¥2,431.09
250¥23.06448¥5,766.12
500¥20.69554¥10,347.77
1,000¥17.45410¥17,454.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥16.58137¥33,162.74
Manufacturers Standard Package