PGA2311U/1K | |
---|---|
DigiKey Part Number | 296-48643-2-ND - Tape & Reel (TR) 296-48643-1-ND - Cut Tape (CT) 296-48643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA2311U/1K |
Description | IC VOLUME CONTROL 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA2311U/1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 31.5dB ~ -95.5dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.23000 | ¥92.23 |
10 | ¥64.40200 | ¥644.02 |
25 | ¥57.24120 | ¥1,431.03 |
100 | ¥49.23090 | ¥4,923.09 |
250 | ¥45.34992 | ¥11,337.48 |
500 | ¥42.98650 | ¥21,493.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.02503 | ¥41,025.03 |
2,000 | ¥40.63399 | ¥81,267.98 |