SP3384NUTG

DigiKey Part Number
SP3384NUTGTR-ND - Tape & Reel (TR)
SP3384NUTGCT-ND - Cut Tape (CT)
SP3384NUTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3384NUTG
Description
TVS DIODE ARRAY 3.3V 15A UDFN10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
-
Applications
-
Capacitance @ Frequency
0.7pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥10.77100¥107.71
100¥8.57270¥857.27
500¥7.25402¥3,627.01
1,000¥6.15489¥6,154.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.84713¥17,541.39
6,000¥5.62733¥33,763.98
9,000¥5.40751¥48,667.59
Manufacturers Standard Package