TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Series
-PAR®, eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V5.8V10.2V18.8V-
Voltage - Breakdown (Min)
6V6.45V11.4V20.9V70V
Voltage - Clamping (Max) @ Ipp
10V (Typ)10.5V16.7V30.6V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)13.1A18A23.8A-
Power - Peak Pulse
250W400W-
Power Line Protection
NoYes
Capacitance @ Frequency
1.6pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 185°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363DO-220AASOT-23-6
Supplier Device Package
DO-220AA (SMP)SC-88/SC70-6/SOT-363SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D1213A-04SO-7
TVS DIODE 3.3VWM 10VC SOT26
Diodes Incorporated
149,445
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.89777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
6,173
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
10.5V
23.8A
250W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
SOT-363
SZNUP2301MW6T1G
TVS DIODE SC88/SC70-6/SOT363
onsemi
4,257
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.73063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
-
2
-
70V
-
-
-
No
-
1.6pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
0
In Stock
Check Lead Time
3,000 : ¥1.18147
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
10.2V
11.4V
16.7V
18A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
Check Lead Time
3,000 : ¥1.18147
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
18.8V
20.9V
30.6V
13.1A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.