TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,173 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 23.8A | 250W | No | - | - | -65°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
4,257 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | - | 2 | - | 70V | - | - | - | No | - | 1.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
809 In Stock | 1 : ¥9.93000 Cut Tape (CT) 1,500 : ¥4.37648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 39V | 5V | 56.4V | 5.32A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
0 In Stock Check Lead Time | 3,000 : ¥1.18147 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 10.2V | 11.4V | 16.7V | 18A | 400W | No | - | - | -65°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.18147 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 18.8V | 20.9V | 30.6V | 13.1A | 400W | No | - | - | -65°C ~ 185°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-220AA | DO-220AA (SMP) |