D5V0L4B5S-7 | |
---|---|
DigiKey Part Number | D5V0L4B5S-7DITR-ND - Tape & Reel (TR) D5V0L4B5S-7DICT-ND - Cut Tape (CT) D5V0L4B5S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L4B5S-7 |
Description | TVS DIODE 5VWM 14VC SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.78650 | ¥178.65 |
500 | ¥1.34690 | ¥673.45 |
1,000 | ¥1.20487 | ¥1,204.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02401 | ¥3,072.03 |
6,000 | ¥0.93276 | ¥5,596.56 |
9,000 | ¥0.88621 | ¥7,975.89 |
15,000 | ¥0.83385 | ¥12,507.75 |
21,000 | ¥0.80283 | ¥16,859.43 |
30,000 | ¥0.77266 | ¥23,179.80 |
75,000 | ¥0.74401 | ¥55,800.75 |