ECS-SR1-7.37-B | |
---|---|
DigiKey Part Number | 50-ECS-SR1-7.37-BTR-ND - Tape & Reel (TR) 50-ECS-SR1-7.37-BCT-ND - Cut Tape (CT) 50-ECS-SR1-7.37-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-SR1-7.37-B |
Description | CERAMIC RES 7.3700MHZ 30PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.37 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-SR1-7.37-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 7.37 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.295" L x 0.130" W (7.50mm x 3.30mm) | |
Height | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.72700 | ¥47.27 |
50 | ¥4.25060 | ¥212.53 |
100 | ¥3.77790 | ¥377.79 |
500 | ¥3.58904 | ¥1,794.52 |
1,000 | ¥3.02235 | ¥3,022.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.70468 | ¥6,761.70 |
5,000 | ¥2.61450 | ¥13,072.50 |
12,500 | ¥2.52435 | ¥31,554.38 |