SR-3555B | |
---|---|
DigiKey Part Number | RPC1712-ND |
Manufacturer | |
Manufacturer Product Number | SR-3555B |
Description | RIVET SNAP 0.217" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.118" ~ 0.158" (3.00mm ~ 4.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3555B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.138" (3.51mm) | |
Rivet Length | 0.217" (5.50mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.144" (3.66mm) | |
Grip Range | 0.118" ~ 0.158" (3.00mm ~ 4.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.16000 | ¥10.80 |
10 | ¥1.79400 | ¥17.94 |
25 | ¥1.68680 | ¥42.17 |
50 | ¥1.61360 | ¥80.68 |
100 | ¥1.43420 | ¥143.42 |
250 | ¥1.36256 | ¥340.64 |
500 | ¥1.29082 | ¥645.41 |
1,000 | ¥1.21916 | ¥1,219.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/960/407/MFG_145_20162_tmb.jpg)