ULN2003APW | |
---|---|
DigiKey Part Number | 296-34765-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003APW |
Description | TRAN 7NPN DARL 50V 0.5A 16TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.88300 | ¥88.83 |
90 | ¥6.92267 | ¥623.04 |
270 | ¥6.47144 | ¥1,747.29 |
540 | ¥5.71889 | ¥3,088.20 |
1,080 | ¥4.51494 | ¥4,876.14 |