GG0201052R542P

DigiKey Part Number
478-GG0201052R542PTR-ND - Tape & Reel (TR)
478-GG0201052R542PCT-ND - Cut Tape (CT)
478-GG0201052R542PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GG0201052R542P
Description
DIODE 5VDC, 0201, 2.5PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16V Clamp 3A Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
46W
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.09200¥10.92
100¥0.59030¥59.03
500¥0.46386¥231.93
1,000¥0.32215¥322.15
2,000¥0.26686¥533.72
5,000¥0.25237¥1,261.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.21478¥3,221.70
30,000¥0.19868¥5,960.40
75,000¥0.17183¥12,887.25
105,000¥0.14283¥14,997.15
Manufacturers Standard Package