BM29B-24DP/2-0.35V(53) | |
---|---|
DigiKey Part Number | 26-BM29B-24DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM29B-24DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM29B-24DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-24DP/2-0.35V(53) |
Description | CONN HDR 26POS (24+2 PWR) SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B-24DP/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 26 (24 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.016" (0.41mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44800 | ¥134.48 |
25 | ¥12.87280 | ¥321.82 |
50 | ¥12.58720 | ¥629.36 |
100 | ¥12.01500 | ¥1,201.50 |
250 | ¥10.87076 | ¥2,717.69 |
500 | ¥10.01252 | ¥5,006.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.58212 | ¥8,582.12 |
2,000 | ¥8.29605 | ¥16,592.10 |
3,000 | ¥8.00998 | ¥24,029.94 |
5,000 | ¥7.60947 | ¥38,047.35 |
10,000 | ¥7.43784 | ¥74,378.40 |