RCLAMP2594N.TCT | |
---|---|
DigiKey Part Number | RCLAMP2594N.TCTTR-ND - Tape & Reel (TR) RCLAMP2594N.TCTCT-ND - Cut Tape (CT) RCLAMP2594N.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2594N.TCT |
Description | TVS DIODE 5V 8.5V 10-SLF3020P10T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 10-SLF3020P10T |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥13.81700 | ¥138.17 |
100 | ¥10.99540 | ¥1,099.54 |
500 | ¥9.30352 | ¥4,651.76 |
1,000 | ¥7.89389 | ¥7,893.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.49919 | ¥22,497.57 |
6,000 | ¥7.21727 | ¥43,303.62 |
9,000 | ¥6.97833 | ¥62,804.97 |