Thyristors

Results: 2,498
Manufacturer
Bourns Inc.Diodes IncorporatedEaton - Electronics DivisionHarris CorporationIXYSLittelfuse Inc.Micro Commercial CoonsemiSTMicroelectronicsYAGEO
Series
-*CLPDSL, TRANSIL™ETP01, TRISIL™IXBOD2Kxxx0yHLCPPPEP, TRANSIL™Pxxx0FNL, SIDACtor®Pxxx0S3N
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Breakover
10.5V15V20V25V25V, 50V30V32V35V36V38V40V40V, 80V
Voltage - Off State
5.25V6V6V, 12V8V10.5V12V13V15V16V18V19V24V
Voltage - On State
1.3 V1.5 V2 V3 V3.1 V3.5 V4 V5 V5.5 V8 V
Current - Peak Pulse (8/20µs)
24 A30 A50 A60 A70 A80 A100 A110 A120 A150 A170 A175 A
Current - Peak Pulse (10/1000µs)
14 A18 A20 A25 A30 A35 A37 A40 A45 A50 A55 A75 A80 A100 A
Current - Hold (Ih)
10 mA20 mA30 mA40 mA50 mA60 mA90 mA100 mA120 mA130 mA150 mA175 mA180 mA225 mA
Number of Elements
12346
Capacitance
0.15pF0.5pF3pF3.5pF5pF5.5pF6pF6.5pF7.8pF10pF, 20pF11pF12pF
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountThrough Hole
Package / Case
2-TDFN3-SIP6-SMD, Gull Wing8-CSOIC (0.154", 3.90mm Width)8-LDFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)-DO-201AD, AxialDO-201AE, AxialDO-204AC, DO-15, Axial
Supplier Device Package
2-QFN (3.3x3.3)2-QFN (3x3)3-SIP5-TSOP8-CSOIC8-QFN (5x6)8-SO8-SOIC8-SOPAxialD2PAKDO-15
Stocking Options
Environmental Options
Media
Marketplace Product
2,498Results

Showing
of 2,498
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Peak Pulse (10/1000µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
TISP4015L1AJR-S
THYRISTOR 8V 120A DO214AC
Bourns Inc.
19,554
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥1.16087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
120 A
30 A
50 mA
1
30pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
LSPXXXXBJR-S
TISP4015L1BJR-S
THYRISTOR 8V 120A DO214AA
Bourns Inc.
13,005
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
120 A
30 A
50 mA
1
30pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA
SMP75-8
THYRISTOR 8V 250A DO214AA
STMicroelectronics
7,609
In Stock
1 : ¥5.66000
Cut Tape (CT)
2,500 : ¥2.15997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
250 A
75 A
50 mA
1
60pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-35
THYRISTOR 35V 400A DO214AA
STMicroelectronics
21,994
In Stock
1 : ¥6.24000
Cut Tape (CT)
2,500 : ¥2.37973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
55V
35V
-
400 A
100 A
150 mA
1
55pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-65
THYRISTOR 65V 400A DO214AA
STMicroelectronics
16,823
In Stock
1 : ¥6.24000
Cut Tape (CT)
2,500 : ¥2.37973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
85V
65V
-
400 A
100 A
150 mA
1
90pF
-
-
Surface Mount
DO-214AA, SMB
SMB
LSPXXXXBJR-S
TISP4240M3BJR-S
THYRISTOR 180V 220A DO214AA
Bourns Inc.
15,584
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240V
180V
3 V
220 A
50 A
150 mA
1
50pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOT-23-5
TISP4P035L1NR-S
THYRISTOR 24V 30A SC74A
Bourns Inc.
10,457
In Stock
1 : ¥6.57000
Cut Tape (CT)
10,000 : ¥2.17662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35V
24V
-
30 A
18 A
30 mA
1
3.5pF
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
LSPXXXXBJR-S
TISP4250H3BJR-S
THYRISTOR 190V 300A DO214AA
Bourns Inc.
10,897
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.74131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250V
190V
3 V
300 A
100 A
150 mA
1
62pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TISP4011H1BJR-S
TISP4011H1BJR-S
THYRISTOR 5.25V 100A DO214AA
Bourns Inc.
3,058
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.74131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10.5V
5.25V
3 V
-
100 A
60 mA
1
110pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
8-SOIC
LCP1521SRL
THYRISTOR 100A 8SOIC
STMicroelectronics
2,668
In Stock
1 : ¥7.72000
Cut Tape (CT)
2,500 : ¥2.94098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
100 A
30 A
150 mA
1
35pF
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DO-214AA, SMB
P0300SCLRP
THYRISTOR 25V 400A DO214AA
Littelfuse Inc.
47,121
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,500 : ¥4.25678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40V
25V
4 V
400 A
100 A
50 mA
1
250pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA
SMP100LC-400
THYRISTOR 400V 400A DO214AA
STMicroelectronics
2,376
In Stock
1 : ¥8.37000
Cut Tape (CT)
2,500 : ¥3.47248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
530V
400V
-
400 A
100 A
150 mA
1
45pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMP100LC-8
THYRISTOR 8V 400A DO214AA
STMicroelectronics
5,741
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,500 : ¥2.50800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15V
8V
-
400 A
100 A
50 mA
1
75pF
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
P3100SALRP
THYRISTOR 275V 150A DO214AA
Littelfuse Inc.
20,615
In Stock
1 : ¥9.77000
Cut Tape (CT)
2,500 : ¥4.04527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
150 A
45 A
150 mA
1
35pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P0080SALRP
THYRISTOR 6V 150A DO214AA
Littelfuse Inc.
4,802
In Stock
1 : ¥9.77000
Cut Tape (CT)
2,500 : ¥4.04527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
150 A
45 A
50 mA
1
150pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P0220SALRP
THYRISTOR 15V 150A DO214AA
Littelfuse Inc.
2,957
In Stock
1 : ¥9.77000
Cut Tape (CT)
2,500 : ¥4.04527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
32V
15V
4 V
150 A
45 A
50 mA
1
150pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P0080SAMCLRP
THYRISTOR 6V 150A DO214AA
Littelfuse Inc.
17,759
In Stock
1 : ¥10.10000
Cut Tape (CT)
2,500 : ¥4.16529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
150 A
45 A
50 mA
1
55pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P0080SBLRP
THYRISTOR 6V 250A DO214AA
Littelfuse Inc.
372
In Stock
1 : ¥10.59000
Cut Tape (CT)
2,500 : ¥4.39274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
4 V
250 A
80 A
50 mA
1
150pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P1800SCLRP
THYRISTOR 170V 400A DO214AA
Littelfuse Inc.
3,221
In Stock
1 : ¥11.49000
Cut Tape (CT)
2,500 : ¥4.74139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220V
170V
4 V
400 A
100 A
150 mA
1
90pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P0080SCMCLRP
THYRISTOR 6V 400A DO214AA
Littelfuse Inc.
15,000
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.20889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
6V
5 V
400 A
100 A
50 mA
1
75pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P3100SDLRP
THYRISTOR 275V 1KA DO214AA
Littelfuse Inc.
5,368
In Stock
1 : ¥13.71000
Cut Tape (CT)
2,500 : ¥5.66496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
350V
275V
4 V
1 kA
200 A
50 mA
1
70pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AA, SMB
P3500SDLRP
THYRISTOR 320V 1KA DO214AA
Littelfuse Inc.
2,493
In Stock
1 : ¥18.80000
Cut Tape (CT)
2,500 : ¥5.43903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400V
320V
4 V
1 kA
200 A
50 mA
1
65pF
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
TO-218-3, TO-218AC
P2300MEL
THYRISTOR 180V 5KA TO218-3
Littelfuse Inc.
1,052
In Stock
1 : ¥83.74000
Tube
Tube
Active
260V
180V
4 V
5 kA
-
50 mA
1
600pF
-
-
Through Hole
TO-218-3, TO-218AC
TO-218AC
TO-214AC SMA Top
TISP4030L1AJR-S
THYRISTOR 15V 120A DO214AC
Bourns Inc.
26,955
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥1.26534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30V
15V
-
120 A
30 A
50 mA
1
29pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMP50-130
THYRISTOR 130V 150A DO214AC
STMicroelectronics
22,150
In Stock
1 : ¥4.35000
Cut Tape (CT)
5,000 : ¥1.39304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
173V
130V
-
150 A
50 A
150 mA
1
30pF
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2,498

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.