SMP75-8 | |
---|---|
DigiKey Part Number | 497-3721-2-ND - Tape & Reel (TR) 497-3721-1-ND - Cut Tape (CT) 497-3721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP75-8 |
Description | THYRISTOR 8V 250A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP75-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 15V | |
Voltage - Off State | 8V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 75 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.92600 | ¥49.26 |
100 | ¥3.41040 | ¥341.04 |
500 | ¥2.84962 | ¥1,424.81 |
1,000 | ¥2.42518 | ¥2,425.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.15997 | ¥5,399.93 |
5,000 | ¥2.04628 | ¥10,231.40 |
12,500 | ¥1.89470 | ¥23,683.75 |
25,000 | ¥1.87594 | ¥46,898.50 |