Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,751 In Stock | 1 : ¥65.68000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 320VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
283 In Stock | 1 : ¥93.42000 Tray | Tray | Active | Type 2 | Module Only | 1 | 275VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
132 In Stock | 1 : ¥293.65000 Box | Box | Active | - | - | 3 | 320VAC, 420VDC | 20 kA | 20 kA | - | - | - | -40°C ~ 85°C | - | Free Hanging | cURus, UL | |||
57 In Stock | 1 : ¥934.98000 Box | - | Box | Active | - | Base + Module | 1 | 175VAC | 20 kA | 75 kA | - | - | 600 V | -25°C ~ 60°C | - | DIN Rail | - | ||
82 In Stock 114 Factory | 1 : ¥945.74000 Bulk | Bulk | Active | - | Module Only | 1 | 21VAC, 30VDC | 5 kA | 20 kA | - | - | 750 V | -40°C ~ 70°C | - | DIN Rail | cCSAus, CSA, CSAus, cUL, cULus, UL | |||
53 In Stock | 1 : ¥945.74000 Bulk | Bulk | Active | - | Base + Module | 1 | 21VAC, 30VDC | 5 kA | 10 kA | - | - | 130 V | -40°C ~ 85°C | - | DIN Rail | cCSAus, CSA, CSAus, cUL, cULus, UL | |||
57 In Stock 69 Factory | 1 : ¥1,107.22000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 2 | 150VAC | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | cURus, UL, VDE | |||
407 In Stock 310 Factory | 1 : ¥1,314.75000 Bulk | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 264VAC | 5 kA | 10 kA | 10 kA | - | 1.4 kV | -40°C ~ 80°C | - | DIN Rail | CB, CSA, cUR, cURus, EAC, UR | |||
810 In Stock 1,756 Factory | 1 : ¥1,359.49000 Bulk | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 150VAC | 5 kA | 10 kA | 10 kA | 900 V | 950 V | -40°C ~ 80°C | - | DIN Rail | CB, cUR, cURus, cUL, cULus, EAC, UR, UL | |||
83 In Stock 535 Factory | 1 : ¥1,359.49000 Bulk | Bulk | Active | Type 3 | Base + Module | 1 | 34VAC | 1 kA | 4 kA | 10 kA | - | 600 V | -40°C ~ 80°C | - | DIN Rail | cUL, EAC, UL | |||
32 In Stock 135 Factory | 1 : ¥1,914.29000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 550VAC | 20 kA | 50 kA | 200 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
44 In Stock 42 Factory | 1 : ¥1,861.92000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 305VAC | 20 kA | - | 25 kA | 1.8 kV | 1.6 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
26 In Stock | 1 : ¥1,861.92000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 2 kV | 2.2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
289 In Stock | 1 : ¥88.99000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 275VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
102 In Stock | 1 : ¥115.51000 Tray | Tray | Active | Type 2, Type 4 | Module Only | 1 | 150VAC | 5 kA | 10 kA | - | - | 800 V | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
126 In Stock | 1 : ¥146.13000 Box | Box | Active | - | - | 2 | 300VAC | 5 kA | 20 kA | 5 kA | 1.5 kV | 1.5 kV | -40°C ~ 70°C | - | Screw | CE, cURus, UL | |||
179 In Stock | 1 : ¥156.47000 Tray | Tray | Active | Type 2 | Module Only | 1 | 275VAC | 10 kA | 20 kA | - | - | 1.2 kV | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
301 In Stock | 1 : ¥165.42000 Tray | Tray | Active | Type 2 | Module Only | 1 | 150VAC | 10 kA | 20 kA | - | - | 900 V | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
248 In Stock | 1 : ¥165.42000 Tray | Tray | Active | Type 2 | Module Only | 1 | 275VAC | 10 kA | 20 kA | - | - | 1.2 kV | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
560 In Stock | 1 : ¥181.68000 Bulk | Bulk | Active | Type 2, Type 3 | Module Only | 1 | 320VAC | 10 kA | 20 kA | - | - | 3.8 kV | -45°C ~ 75°C | Thermally Protected | Screw | cURus, KEMA-KEUR, UL | |||
150 In Stock | 1 : ¥185.38000 Bulk | Bulk | Active | - | Module Only | 1 | 150VAC, 150VDC | - | - | - | - | 500 V | -40°C ~ 85°C | - | DIN Rail | cCSAus, CSA, CSAus, UL | |||
113 In Stock | 1 : ¥375.34000 Box | Box | Active | - | - | 3 | 550VAC, 745VDC | 20 kA | 20 kA | - | - | - | -40°C ~ 85°C | - | Free Hanging | cURus, UL | |||
30 In Stock | 1 : ¥624.91000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 1 | 150VAC | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
29 In Stock | 1 : ¥624.91000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 1 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
164 In Stock | 1 : ¥1,022.58000 Bulk | Bulk | Active | Type 2, Type 4 | Base + Module | 1 | 38V | 10 kA | 20 kA | - | - | 250 V | -40°C ~ 85°C | Remote Signaling Contacts | DIN Rail | CE, CSA, UR |