SPD2-300-1P0-R | |
---|---|
DigiKey Part Number | F12041-ND |
Manufacturer | |
Manufacturer Product Number | SPD2-300-1P0-R |
Description | SPD TYPE 1/TYPE 2 300VAC MCOV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SPD2-300-1P0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 300VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 150 kA | |
Voltage - Protection Rating (VPR) | 900 V | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.91000 | ¥624.91 |
10 | ¥593.64600 | ¥5,936.46 |
25 | ¥578.02160 | ¥14,450.54 |
100 | ¥535.06060 | ¥53,506.06 |