2907916 | |
---|---|
DigiKey Part Number | 277-18707-ND |
Manufacturer | |
Manufacturer Product Number | 2907916 |
Description | SPD TYPE 3 34VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 3 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 34VAC | |
Current - Discharge (Nom) (8/20µS) | 1 kA | |
Current - Discharge (Max) (8/20µS) | 4 kA | |
Current - Short Circuit Rating (SCCR) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cUL, EAC, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,359.54000 | ¥1,359.54 |
10 | ¥1,284.01300 | ¥12,840.13 |