Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock 42 Factory | 1 : ¥1,861.92000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 305VAC | 20 kA | - | 25 kA | 1.8 kV | 1.6 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
26 In Stock | 1 : ¥1,861.92000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 2 kV | 2.2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
12 In Stock | 1 : ¥2,940.65000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 580VAC | 15 kA | 30 kA | 25 kA | 4 kV | 2.5 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock | 1 : ¥805.35000 Bulk | Bulk | Active | Type 1, Type 2 | Module Only | 1 | 580VAC | 15 kA | 30 kA | 25 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
9 In Stock | 1 : ¥950.33000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 1.5 kV | 2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
5 In Stock 7 Factory | 1 : ¥1,893.61000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 275VAC | 20 kA | 40 kA | 25 kA | 1.8 kV | 1.35 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
6 In Stock | 1 : ¥1,762.17000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 350VAC | 20 kA | - | 25 kA | 1.2 kV | 900 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
10 In Stock | 1 : ¥2,546.84000 Bulk | Bulk | Active | Type 1 | Module Only | 1 | 264VAC | 50 kA | 50 kA | - | 1.2 kV | 1.7 kV | -40°C ~ 80°C | - | Base Mount | cUL, cULus, UL | |||
2 In Stock 16 Factory | 1 : ¥2,646.58000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 350VAC | 20 kA | 40 kA | 25 kA | 1.2 kV | 900 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
13 In Stock 12 Factory | 1 : ¥3,617.44000 Bulk | Bulk | Active | Type 1 | Base + Module | 4 | 350VAC | 20 kA | - | 25 kA | 1.8 kV | 1.6 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock | 1 : ¥805.35000 Bulk | Bulk | Active | Type 1, Type 2 | Module Only | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 1.2 kV | 1.8 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
3 In Stock | 1 : ¥805.35000 Bulk | Bulk | Active | Type 1, Type 2 | Module Only | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 1.2 kV | 1.8 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
2 In Stock | 1 : ¥805.35000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 580VAC | 15 kA | 30 kA | 25 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
10 In Stock | 1 : ¥982.68000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 175VAC | 20 kA | 40 kA | 25 kA | 700 V | 900 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
5 In Stock | 1 : ¥982.68000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 275VAC | 20 kA | 40 kA | 25 kA | 1 kV | 1.35 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
2 In Stock 31 Factory | 1 : ¥1,241.28000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 1 | 100VDC | 12.5 kA | 12.5 kA | 5 kA | 400 V | 400 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
2 In Stock | 1 : ¥1,379.20000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 385VAC | 40 kA | 80 kA | 25 kA | 1.5 kV | 2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock 19 Factory | 1 : ¥1,762.17000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 100VDC | 15 kA | - | 5 kA | - | 550 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
11 In Stock 12 Factory | 1 : ¥2,940.65000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 2.5 kV | 2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
4 In Stock | 1 : ¥2,940.65000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 275VAC | 20 kA | 40 kA | 25 kA | 1.8 kV | 1.35 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
2 In Stock | 1 : ¥794.76000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 275VAC | 15 kA | 40 kA | 25 kA | 1 kV | 1.35 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
2 In Stock 2 Factory | 1 : ¥894.84000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 750VAC | 15 kA | 30 kA | 25 kA | 2.5 kV | 2.9 kV | -40°C ~ 80°C | - | Base Mount | cUL, UL | |||
7 In Stock 7 Factory | 1 : ¥1,091.86000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 100VDC | 15 kA | 40 kA | 5 kA | - | 550 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
2 In Stock | 1 : ¥1,091.86000 Bulk | Bulk | Active | Type 2 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 1.5 kV | 2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
3 In Stock 27 Factory | 1 : ¥2,175.52000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 580VAC | 15 kA | 30 kA | 25 kA | 4 kV | 2.5 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL |