TSC2007IPW

DigiKey Part Number
296-21716-5-ND
Manufacturer
Manufacturer Product Number
TSC2007IPW
Description
IC SCREEN CNTRL 12BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC2007IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2C, Serial
Voltage Reference
External
Voltage - Supply
1.2V ~ 3.6V
Current - Supply
226.2 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.18000¥26.18
10¥23.49700¥234.97
90¥19.25433¥1,732.89
270¥18.26722¥4,932.15
540¥16.39113¥8,851.21
1,080¥13.82384¥14,929.75
2,520¥13.13263¥33,094.23
5,040¥12.63893¥63,700.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.