TPS2065DBVT | |
---|---|
DigiKey Part Number | 296-23996-2-ND - Tape & Reel (TR) 296-23996-1-ND - Cut Tape (CT) 296-23996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.18200 | ¥111.82 |
25 | ¥10.55120 | ¥263.78 |
100 | ¥8.98970 | ¥898.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.44100 | ¥2,110.25 |
500 | ¥7.38604 | ¥3,693.02 |
1,250 | ¥6.11985 | ¥7,649.81 |
2,500 | ¥5.69777 | ¥14,244.43 |
6,250 | ¥5.48675 | ¥34,292.19 |
12,500 | ¥5.27573 | ¥65,946.62 |