TPS62140ARGTT | |
---|---|
DigiKey Part Number | 296-36457-2-ND - Tape & Reel (TR) 296-36457-1-ND - Cut Tape (CT) 296-36457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62140ARGTT |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62140ARGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥16.22000 | ¥162.20 |
25 | ¥15.30480 | ¥382.62 |
100 | ¥13.03940 | ¥1,303.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.82368 | ¥2,955.92 |
500 | ¥10.34578 | ¥5,172.89 |
1,250 | ¥8.57230 | ¥10,715.38 |
2,500 | ¥7.98109 | ¥19,952.72 |
6,250 | ¥7.68549 | ¥48,034.31 |