SN65LBC184DR | |
---|---|
DigiKey Part Number | 296-26355-2-ND - Tape & Reel (TR) 296-26355-1-ND - Cut Tape (CT) 296-26355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC184DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC184DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.93200 | ¥269.32 |
25 | ¥25.45960 | ¥636.49 |
100 | ¥22.06410 | ¥2,206.41 |
250 | ¥20.93272 | ¥5,233.18 |
500 | ¥18.78292 | ¥9,391.46 |
1,000 | ¥15.84100 | ¥15,841.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.04899 | ¥37,622.47 |
5,000 | ¥14.48322 | ¥72,416.10 |