SN65LBC184DR | |
---|---|
DigiKey Part Number | 4518-SN65LBC184DRTR-ND - Tape & Reel (TR) 4518-SN65LBC184DRCT-ND - Cut Tape (CT) 4518-SN65LBC184DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC184DR |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.67400 | ¥216.74 |
25 | ¥20.49160 | ¥512.29 |
100 | ¥17.75940 | ¥1,775.94 |
250 | ¥16.84880 | ¥4,212.20 |
500 | ¥15.11836 | ¥7,559.18 |
1,000 | ¥12.75040 | ¥12,750.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.11284 | ¥30,282.10 |
5,000 | ¥11.65748 | ¥58,287.40 |