T2650-6PF | |
---|---|
DigiKey Part Number | 497-T2650-6PF-ND |
Manufacturer | |
Manufacturer Product Number | T2650-6PF |
Description | TRIAC ALTERNISTOR 600V 26A TO3PF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 26 A Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | T2650-6PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 26 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 260A, 270A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
30 | ¥18.80333 | ¥564.10 |
120 | ¥15.47067 | ¥1,856.48 |
510 | ¥13.09078 | ¥6,676.30 |
1,020 | ¥11.10730 | ¥11,329.45 |
2,010 | ¥10.55193 | ¥21,209.38 |
5,010 | ¥10.15523 | ¥50,877.70 |