ERZ-E14A221S1 | |
---|---|
DigiKey Part Number | P124359-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A221S1 |
Description | VARISTOR DISC 14MM 220V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 7.5 kA | |
Energy | 155J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥4.79800 | ¥119.95 |
100 | ¥3.93990 | ¥393.99 |
250 | ¥3.68324 | ¥920.81 |
500 | ¥3.25502 | ¥1,627.51 |
2,000 | ¥3.01608 | ¥6,032.16 |