VOT8025AB-V | |
---|---|
DigiKey Part Number | VOT8025AB-V-ND |
Manufacturer | |
Manufacturer Product Number | VOT8025AB-V |
Description | OPTOCOUPLER PHOTOTRIAC 800V SMD5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8025AB-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
50 | ¥6.84680 | ¥342.34 |
100 | ¥5.06760 | ¥506.76 |
500 | ¥4.65628 | ¥2,328.14 |
1,000 | ¥3.83464 | ¥3,834.64 |
2,000 | ¥3.64290 | ¥7,285.80 |
5,000 | ¥3.56072 | ¥17,803.60 |
10,000 | ¥3.47854 | ¥34,785.40 |