BC850C,215 | |
---|---|
DigiKey Part Number | 1727-4862-2-ND - Tape & Reel (TR) 1727-4862-1-ND - Cut Tape (CT) 1727-4862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850C,215 |
Description | TRANS NPN 45V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC850C,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.55580 | ¥55.58 |
500 | ¥0.46336 | ¥231.68 |
1,000 | ¥0.32191 | ¥321.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27897 | ¥836.91 |
6,000 | ¥0.25879 | ¥1,552.74 |
9,000 | ¥0.21460 | ¥1,931.40 |
30,000 | ¥0.21081 | ¥6,324.30 |
75,000 | ¥0.18935 | ¥14,201.25 |
150,000 | ¥0.16411 | ¥24,616.50 |