NYC0102BLT1G

DigiKey Part Number
NYC0102BLT1GOSTR-ND - Tape & Reel (TR)
NYC0102BLT1GOSCT-ND - Cut Tape (CT)
NYC0102BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NYC0102BLT1G
Description
SCR 200V 250MA SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 200 V 250 mA Sensitive Gate Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NYC0102BLT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
200 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (RMS)) (Max)
250 mA
Current - Hold (Ih) (Max)
6 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.30000¥33.00
100¥2.28310¥228.31
500¥1.90772¥953.86
1,000¥1.78655¥1,786.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.78661¥5,359.83
Manufacturers Standard Package