CMPS5064 TR PBFREE

DigiKey Part Number
1514-CMPS5064TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPS5064TRPBFREECT-ND - Cut Tape (CT)
1514-CMPS5064TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPS5064 TR PBFREE
Description
SCR 400V 250MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 250 mA Sensitive Gate Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
160 mA
Current - On State (It (RMS)) (Max)
250 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥6.37900¥63.79
100¥4.96280¥496.28
500¥4.20654¥2,103.27
1,000¥3.42661¥3,426.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.22577¥9,677.31
6,000¥3.07215¥18,432.90
9,000¥2.93036¥26,373.24
Manufacturers Standard Package