ZXTP05120HFFTA | |
---|---|
DigiKey Part Number | ZXTP05120HFFTR-ND - Tape & Reel (TR) ZXTP05120HFFCT-ND - Cut Tape (CT) ZXTP05120HFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP05120HFFTA |
Description | TRANS PNP DARL 120V 1A SOT23F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 1 A 150MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 2mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 1A, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80280 | ¥280.28 |
500 | ¥2.18824 | ¥1,094.12 |
1,000 | ¥1.77857 | ¥1,778.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58997 | ¥4,769.91 |
6,000 | ¥1.50913 | ¥9,054.78 |
9,000 | ¥1.40133 | ¥12,611.97 |
30,000 | ¥1.36899 | ¥41,069.70 |