CLA110MB1200NA | |
---|---|
DigiKey Part Number | CLA110MB1200NA-ND |
Manufacturer | |
Manufacturer Product Number | CLA110MB1200NA |
Description | MOD THYRISTOR DUAL 1200V SOT-227 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 110 A 1-Phase Controller - All SCRs Chassis, Stud Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 110 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1100A, 1190A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.80000 | ¥195.80 |
10 | ¥173.98200 | ¥1,739.82 |
100 | ¥152.17370 | ¥15,217.37 |
500 | ¥129.85464 | ¥64,927.32 |