0751.0505 | |
---|---|
DigiKey Part Number | 486-3044-ND |
Manufacturer | |
Manufacturer Product Number | 0751.0505 |
Description | FUSE HOLDER SOLDER TYPE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 32 A 1500V Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0751.0505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Voltage | 1500V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
50 | ¥9.16440 | ¥458.22 |
100 | ¥8.24620 | ¥824.62 |
500 | ¥6.36538 | ¥3,182.69 |